
TAJB336K006RNJ | |
|---|---|
DigiKey Part Number | 478-8891-2-ND - Tape & Reel (TR) 478-8891-1-ND - Cut Tape (CT) 478-8891-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB336K006RNJ |
Description | CAP TANT 33UF 10% 6.3V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 |
Datasheet | Datasheet |
EDA/CAD Models | TAJB336K006RNJ Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 6.3 V | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJB336K010RNJ | KYOCERA AVX | 20.608 | 478-1687-1-ND | kr.2.66000 | Similar |
| TPSB336K006R0250 | KYOCERA AVX | 1.830 | 478-TPSB336K006R0250CT-ND | kr.10.02000 | Similar |
| TPSB336K006R0600 | KYOCERA AVX | 670 | 478-9072-1-ND | kr.4.44000 | Similar |
| 293D336X96R3B2TE3 | Vishay Sprague | 51 | 718-293D336X96R3B2TE3CT-ND | kr.3.87000 | Similar |
| T491B336K006AT | KEMET | 2.833 | 399-8319-1-ND | kr.4.06000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.1.87700 | kr.18.77 |
| 50 | kr.1.39980 | kr.69.99 |
| 100 | kr.1.25340 | kr.125.34 |
| 500 | kr.1.00704 | kr.503.52 |
| 1.000 | kr.0.93103 | kr.931.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.05809 | kr.2,116.18 |
| 4.000 | kr.0.99865 | kr.3,994.60 |
| 6.000 | kr.0.96887 | kr.5,813.22 |
| 10.000 | kr.0.93587 | kr.9,358.70 |
| 14.000 | kr.0.91658 | kr.12,832.12 |
| 20.000 | kr.0.89803 | kr.17,960.60 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |

