3.3 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 4.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJB335M016RNJ

DigiKey Part Number
478-3041-2-ND - Tape & Reel (TR)
478-3041-1-ND - Cut Tape (CT)
478-3041-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJB335M016RNJ
Description
CAP TANT 3.3UF 20% 16V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 4.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJB335M016RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
4.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 600
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.74000kr.3.74
10kr.2.30800kr.23.08
50kr.1.74220kr.87.11
100kr.1.56720kr.156.72
500kr.1.27358kr.636.79
1.000kr.1.18273kr.1,182.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.10804kr.2,216.08
4.000kr.1.04656kr.4,186.24
6.000kr.1.01579kr.6,094.74
10.000kr.0.98165kr.9,816.50
14.000kr.0.96171kr.13,463.94
20.000kr.0.94252kr.18,850.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.74000
Unit Price with VAT:kr.4.67500