Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJB335K035RNJ

DigiKey Part Number
478-1686-2-ND - Tape & Reel (TR)
478-1686-1-ND - Cut Tape (CT)
478-1686-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJB335K035RNJ
Description
CAP TANT 3.3UF 10% 35V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric), 1210 3.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJB335K035RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
3.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.468
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.54000kr.4.54
10kr.2.83500kr.28.35
50kr.2.16440kr.108.22
100kr.1.95900kr.195.90
500kr.1.61126kr.805.63
1.000kr.1.50381kr.1,503.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.90400kr.1,808.00
4.000kr.0.85115kr.3,404.60
6.000kr.0.82467kr.4,948.02
10.000kr.0.79533kr.7,953.30
14.000kr.0.77818kr.10,894.52
20.000kr.0.76168kr.15,233.60
24.000kr.0.75387kr.18,092.88
48.000kr.0.72753kr.34,921.44
50.000kr.0.72614kr.36,307.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.54000
Unit Price with VAT:kr.5.67500