
TAJB227M004RNJ | |
|---|---|
DigiKey Part Number | 478-8889-2-ND - Tape & Reel (TR) 478-8889-1-ND - Cut Tape (CT) 478-8889-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB227M004RNJ |
Description | CAP TANT 220UF 20% 4V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric), 1210 1.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB227M004RNJ Models |
Category | ESR (Equivalent Series Resistance) 1.1Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 4 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.34000 | kr.6.34 |
| 10 | kr.4.05100 | kr.40.51 |
| 50 | kr.3.14980 | kr.157.49 |
| 100 | kr.2.87140 | kr.287.14 |
| 500 | kr.2.40134 | kr.1,200.67 |
| 1.000 | kr.2.25596 | kr.2,255.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.13633 | kr.4,272.66 |
| 4.000 | kr.2.03780 | kr.8,151.20 |
| 6.000 | kr.1.98847 | kr.11,930.82 |
| 10.000 | kr.1.93378 | kr.19,337.80 |
| 14.000 | kr.1.90180 | kr.26,625.20 |
| 20.000 | kr.1.87103 | kr.37,420.60 |
| Unit Price without VAT: | kr.6.34000 |
|---|---|
| Unit Price with VAT: | kr.7.92500 |

