
TAJB157M004RNJ | |
|---|---|
DigiKey Part Number  | 478-3878-2-ND - Tape & Reel (TR) 478-3878-1-ND - Cut Tape (CT) 478-3878-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | TAJB157M004RNJ  | 
Description  | CAP TANT 150UF 20% 4V 1411  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | 150 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric), 1210 1.5Ohm  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | TAJB157M004RNJ Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 4 V  | |
Type  | Molded  | |
ESR (Equivalent Series Resistance)  | 1.5Ohm  | |
Operating Temperature  | -55°C ~ 125°C  | |
Lifetime @ Temp.  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 1411 (3528 Metric), 1210  | |
Size / Dimension  | 0.138" L x 0.110" W (3.50mm x 2.80mm)  | |
Height - Seated (Max)  | 0.083" (2.10mm)  | |
Lead Spacing  | -  | |
Manufacturer Size Code  | B  | |
Features  | General Purpose  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.86000 | kr.4.86 | 
| 10 | kr.3.04600 | kr.30.46 | 
| 50 | kr.2.33860 | kr.116.93 | 
| 100 | kr.2.11900 | kr.211.90 | 
| 500 | kr.1.74976 | kr.874.88 | 
| 1.000 | kr.1.63552 | kr.1,635.52 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.1.57239 | kr.3,144.78 | 
| 4.000 | kr.1.49349 | kr.5,973.96 | 
| 6.000 | kr.1.45396 | kr.8,723.76 | 
| 10.000 | kr.1.41014 | kr.14,101.40 | 
| 14.000 | kr.1.38454 | kr.19,383.56 | 
| 20.000 | kr.1.35990 | kr.27,198.00 | 
| 24.000 | kr.1.34822 | kr.32,357.28 | 
| 48.000 | kr.1.30889 | kr.62,826.72 | 
| Unit Price without VAT: | kr.4.86000 | 
|---|---|
| Unit Price with VAT: | kr.6.07500 | 

