
TAJB156M016RNJ | |
|---|---|
DigiKey Part Number | 478-11055-2-ND - Tape & Reel (TR) 478-11055-1-ND - Cut Tape (CT) 478-11055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB156M016RNJ |
Description | CAP TANT 15UF 20% 16V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB156M016RNJ Models |
Category | ESR (Equivalent Series Resistance) 2.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 16 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.1.81300 | kr.18.13 |
| 50 | kr.1.35300 | kr.67.65 |
| 100 | kr.1.21030 | kr.121.03 |
| 500 | kr.0.97090 | kr.485.45 |
| 1.000 | kr.0.89686 | kr.896.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.83603 | kr.1,672.06 |
| 4.000 | kr.0.78596 | kr.3,143.84 |
| 6.000 | kr.0.76089 | kr.4,565.34 |
| 10.000 | kr.0.73311 | kr.7,331.10 |
| 14.000 | kr.0.71686 | kr.10,036.04 |
| 20.000 | kr.0.70124 | kr.14,024.80 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |

