
TAJB156K020RNJ | |
|---|---|
DigiKey Part Number | 478-1679-2-ND - Tape & Reel (TR) 478-1679-1-ND - Cut Tape (CT) 478-1679-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB156K020RNJ |
Description | CAP TANT 15UF 10% 20V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric), 1210 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB156K020RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.24598 | kr.2,491.96 |
| 4.000 | kr.1.17911 | kr.4,716.44 |
| 6.000 | kr.1.14561 | kr.6,873.66 |
| 10.000 | kr.1.10847 | kr.11,084.70 |
| 14.000 | kr.1.08677 | kr.15,214.78 |
| 20.000 | kr.1.06589 | kr.21,317.80 |
| 24.000 | kr.1.05599 | kr.25,343.76 |
| 48.000 | kr.1.02267 | kr.49,088.16 |
| 50.000 | kr.1.02090 | kr.51,045.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.06000 | kr.4.06 |
| 10 | kr.2.50300 | kr.25.03 |
| 50 | kr.1.89760 | kr.94.88 |
| 100 | kr.1.71120 | kr.171.12 |
| 500 | kr.1.39810 | kr.699.05 |
| 1.000 | kr.1.30122 | kr.1,301.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.03000 | kr.4.03 |
| 10 | kr.2.48300 | kr.24.83 |
| 50 | kr.1.88280 | kr.94.14 |
| 100 | kr.1.69790 | kr.169.79 |
| 500 | kr.1.38726 | kr.693.63 |
| 1.000 | kr.1.29114 | kr.1,291.14 |
| Unit Price without VAT: | kr.4.03000 |
|---|---|
| Unit Price with VAT: | kr.5.03750 |

