
| TAJB155M025RNJ | |
|---|---|
| DigiKey Part Number | 478-3034-2-ND - Tape & Reel (TR) 478-3034-1-ND - Cut Tape (CT) 478-3034-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TAJB155M025RNJ | 
| Description | CAP TANT 1.5UF 20% 25V 1411 | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 1.5 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric), 1210 5Ohm | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TAJB155M025RNJ Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 25 V | |
| Type | Molded | |
| ESR (Equivalent Series Resistance) | 5Ohm | |
| Operating Temperature | -55°C ~ 125°C | |
| Lifetime @ Temp. | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 1411 (3528 Metric), 1210 | |
| Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
| Height - Seated (Max) | 0.083" (2.10mm) | |
| Lead Spacing | - | |
| Manufacturer Size Code | B | |
| Features | General Purpose | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.94000 | kr.2.94 | 
| 10 | kr.1.77300 | kr.17.73 | 
| 50 | kr.1.32100 | kr.66.05 | 
| 100 | kr.1.18140 | kr.118.14 | 
| 500 | kr.0.94810 | kr.474.05 | 
| 1.000 | kr.0.87597 | kr.875.97 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.0.83299 | kr.1,665.98 | 
| 4.000 | kr.0.78319 | kr.3,132.76 | 
| 6.000 | kr.0.75824 | kr.4,549.44 | 
| 10.000 | kr.0.73061 | kr.7,306.10 | 
| 14.000 | kr.0.71446 | kr.10,002.44 | 
| 20.000 | kr.0.69892 | kr.13,978.40 | 
| 24.000 | kr.0.69155 | kr.16,597.20 | 
| 48.000 | kr.0.66675 | kr.32,004.00 | 
| 50.000 | kr.0.66544 | kr.33,272.00 | 
| Unit Price without VAT: | kr.2.94000 | 
|---|---|
| Unit Price with VAT: | kr.3.67500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark