
TAJB155K025RNJ | |
|---|---|
DigiKey Part Number | 478-7987-2-ND - Tape & Reel (TR) 478-7987-1-ND - Cut Tape (CT) 478-7987-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB155K025RNJ |
Description | CAP TANT 1.5UF 10% 25V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric), 1210 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB155K025RNJ Models |
Category | ESR (Equivalent Series Resistance) 5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 25 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.49000 | kr.3.49 |
| 10 | kr.2.14900 | kr.21.49 |
| 50 | kr.1.61540 | kr.80.77 |
| 100 | kr.1.45190 | kr.145.19 |
| 500 | kr.1.17518 | kr.587.59 |
| 1.000 | kr.1.08972 | kr.1,089.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.01941 | kr.2,038.82 |
| 4.000 | kr.0.96156 | kr.3,846.24 |
| 6.000 | kr.0.93258 | kr.5,595.48 |
| 10.000 | kr.0.90046 | kr.9,004.60 |
| 14.000 | kr.0.88170 | kr.12,343.80 |
| 20.000 | kr.0.86363 | kr.17,272.60 |
| Unit Price without VAT: | kr.3.49000 |
|---|---|
| Unit Price with VAT: | kr.4.36250 |

