
TAJB106M016RNJ | |
|---|---|
DigiKey Part Number | 478-1675-2-ND - Tape & Reel (TR) 478-1675-1-ND - Cut Tape (CT) 478-1675-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB106M016RNJ |
Description | CAP TANT 10UF 20% 16V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 2.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB106M016RNJ Models |
Category | ESR (Equivalent Series Resistance) 2.8Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 16 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.1.90200 | kr.19.02 |
| 50 | kr.1.42020 | kr.71.01 |
| 100 | kr.1.27180 | kr.127.18 |
| 500 | kr.1.02264 | kr.511.32 |
| 1.000 | kr.0.94567 | kr.945.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.88240 | kr.1,764.80 |
| 4.000 | kr.0.83030 | kr.3,321.20 |
| 6.000 | kr.0.80423 | kr.4,825.38 |
| 10.000 | kr.0.77533 | kr.7,753.30 |
| 14.000 | kr.0.75843 | kr.10,618.02 |
| 20.000 | kr.0.74218 | kr.14,843.60 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |

