10 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 2.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJB106M010RNJ

DigiKey Part Number
478-3875-2-ND - Tape & Reel (TR)
478-3875-1-ND - Cut Tape (CT)
478-3875-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJB106M010RNJ
Description
CAP TANT 10UF 20% 10V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 2.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJB106M010RNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
2.5Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric), 1210
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAJB106K010RNJKYOCERA AVX11.625478-1672-1-NDkr.2.92000Upgrade
TAJB106K025RNJKYOCERA AVX32.754478-5257-1-NDkr.3.68000Upgrade
293D106X0010B2TE3Vishay Sprague673718-1119-1-NDkr.2.98000Direct
T491B106M010ATKEMET8.184399-3707-1-NDkr.4.12000Similar
T494B106M010ATKEMET9.237399-3831-1-NDkr.7.04000Similar
In-Stock: 141
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.66000kr.2.66
10kr.1.59100kr.15.91
50kr.1.17800kr.58.90
100kr.1.05050kr.105.05
500kr.0.83662kr.418.31
1.000kr.0.77050kr.770.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.87156kr.1,743.12
4.000kr.0.81997kr.3,279.88
6.000kr.0.79412kr.4,764.72
10.000kr.0.76547kr.7,654.70
14.000kr.0.74873kr.10,482.22
20.000kr.0.73262kr.14,652.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.66000
Unit Price with VAT:kr.3.32500