
| TAJB106K016SNJ | |
|---|---|
| DigiKey Part Number | 478-TAJB106K016SNJTR-ND - Tape & Reel (TR) 478-TAJB106K016SNJCT-ND - Cut Tape (CT) 478-TAJB106K016SNJDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TAJB106K016SNJ | 
| Description | CAP TANT 10UF 10% 16V 1411 | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 2.8Ohm | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TAJB106K016SNJ Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | 16 V | |
| Type | Molded | |
| ESR (Equivalent Series Resistance) | 2.8Ohm | |
| Operating Temperature | -55°C ~ 125°C | |
| Lifetime @ Temp. | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 1411 (3528 Metric), 1210 | |
| Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
| Height - Seated (Max) | 0.083" (2.10mm) | |
| Lead Spacing | - | |
| Manufacturer Size Code | B | |
| Features | General Purpose | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.71000 | kr.3.71 | 
| 10 | kr.2.28500 | kr.22.85 | 
| 50 | kr.1.72540 | kr.86.27 | 
| 100 | kr.1.55330 | kr.155.33 | 
| 500 | kr.1.26336 | kr.631.68 | 
| 1.000 | kr.1.17376 | kr.1,173.76 | 
| 2.500 | kr.1.07924 | kr.2,698.10 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 8.000 | kr.0.62736 | kr.5,018.88 | 
| 16.000 | kr.0.59743 | kr.9,558.88 | 
| 24.000 | kr.0.58243 | kr.13,978.32 | 
| 40.000 | kr.0.56581 | kr.22,632.40 | 
| 56.000 | kr.0.55609 | kr.31,141.04 | 
| 80.000 | kr.0.54675 | kr.43,740.00 | 
| 96.000 | kr.0.54231 | kr.52,061.76 | 
| Unit Price without VAT: | kr.3.71000 | 
|---|---|
| Unit Price with VAT: | kr.4.63750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark