
TAJB105M050RNJ | |
|---|---|
DigiKey Part Number | 478-TAJB105M050RNJTR-ND - Tape & Reel (TR) 478-TAJB105M050RNJCT-ND - Cut Tape (CT) 478-TAJB105M050RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB105M050RNJ |
Description | CAP TANT 1UF 20% 50V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 50 V 1411 (3528 Metric), 1210 7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB105M050RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 7Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.63000 | kr.5.63 |
| 10 | kr.3.59000 | kr.35.90 |
| 50 | kr.2.77760 | kr.138.88 |
| 100 | kr.2.52740 | kr.252.74 |
| 500 | kr.2.10406 | kr.1,052.03 |
| 1.000 | kr.1.97318 | kr.1,973.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.90279 | kr.3,805.58 |
| 4.000 | kr.1.81235 | kr.7,249.40 |
| 6.000 | kr.1.76705 | kr.10,602.30 |
| 10.000 | kr.1.71683 | kr.17,168.30 |
| 14.000 | kr.1.68747 | kr.23,624.58 |
| 20.000 | kr.1.65923 | kr.33,184.60 |
| 24.000 | kr.1.64585 | kr.39,500.40 |
| Unit Price without VAT: | kr.5.63000 |
|---|---|
| Unit Price with VAT: | kr.7.03750 |

