
TAJB105K035RNJ | |
|---|---|
DigiKey Part Number | 478-1671-2-ND - Tape & Reel (TR) 478-1671-1-ND - Cut Tape (CT) 478-1671-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB105K035RNJ |
Description | CAP TANT 1UF 10% 35V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric), 1210 6.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB105K035RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.58000 | kr.2.58 |
| 10 | kr.1.54200 | kr.15.42 |
| 50 | kr.1.14300 | kr.57.15 |
| 100 | kr.1.01910 | kr.101.91 |
| 500 | kr.0.81128 | kr.405.64 |
| 1.000 | kr.0.74704 | kr.747.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.70815 | kr.1,416.30 |
| 4.000 | kr.0.66387 | kr.2,655.48 |
| 6.000 | kr.0.64168 | kr.3,850.08 |
| 10.000 | kr.0.61711 | kr.6,171.10 |
| 14.000 | kr.0.60274 | kr.8,438.36 |
| 20.000 | kr.0.58892 | kr.11,778.40 |
| 24.000 | kr.0.58238 | kr.13,977.12 |
| 48.000 | kr.0.56033 | kr.26,895.84 |
| 50.000 | kr.0.55916 | kr.27,958.00 |
| Unit Price without VAT: | kr.2.58000 |
|---|---|
| Unit Price with VAT: | kr.3.22500 |

