
TAJA685M016RNJ | |
|---|---|
DigiKey Part Number | 478-TAJA685M016RNJTR-ND - Tape & Reel (TR) 478-TAJA685M016RNJCT-ND - Cut Tape (CT) 478-TAJA685M016RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA685M016RNJ |
Description | CAP TANT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJA685M016RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.65000 | kr.3.65 |
| 10 | kr.2.25900 | kr.22.59 |
| 50 | kr.1.70760 | kr.85.38 |
| 100 | kr.1.53660 | kr.153.66 |
| 500 | kr.1.24928 | kr.624.64 |
| 1.000 | kr.1.16045 | kr.1,160.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.10909 | kr.2,218.18 |
| 4.000 | kr.1.04775 | kr.4,191.00 |
| 6.000 | kr.1.01702 | kr.6,102.12 |
| 10.000 | kr.0.98298 | kr.9,829.80 |
| 14.000 | kr.0.96307 | kr.13,482.98 |
| 20.000 | kr.0.94391 | kr.18,878.20 |
| 24.000 | kr.0.93484 | kr.22,436.16 |
| 48.000 | kr.0.90428 | kr.43,405.44 |
| 50.000 | kr.0.90265 | kr.45,132.50 |
| Unit Price without VAT: | kr.3.65000 |
|---|---|
| Unit Price with VAT: | kr.4.56250 |

