
TAJA685K020RNJ | |
|---|---|
DigiKey Part Number | 478-3071-2-ND - Tape & Reel (TR) 478-3071-1-ND - Cut Tape (CT) 478-3071-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA685K020RNJ |
Description | CAP TANT 6.8UF 10% 20V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 2.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA685K020RNJ Models |
Category | ESR (Equivalent Series Resistance) 2.4Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 10 | kr.2.40900 | kr.24.09 |
| 50 | kr.1.82080 | kr.91.04 |
| 100 | kr.1.63950 | kr.163.95 |
| 500 | kr.1.33520 | kr.667.60 |
| 1.000 | kr.1.24118 | kr.1,241.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.16377 | kr.2,327.54 |
| 4.000 | kr.1.10005 | kr.4,400.20 |
| 6.000 | kr.1.06815 | kr.6,408.90 |
| 10.000 | kr.1.03280 | kr.10,328.00 |
| 14.000 | kr.1.01212 | kr.14,169.68 |
| 20.000 | kr.0.99224 | kr.19,844.80 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |

