
TAJA685K016RNJ | |
|---|---|
DigiKey Part Number | 478-1670-2-ND - Tape & Reel (TR) 478-1670-1-ND - Cut Tape (CT) 478-1670-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA685K016RNJ |
Description | CAP TANT 6.8UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA685K016RNJ Models |
Category | ESR (Equivalent Series Resistance) 3.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated 16 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.47100 | kr.14.71 |
| 50 | kr.1.08280 | kr.54.14 |
| 100 | kr.0.96370 | kr.96.37 |
| 500 | kr.0.76410 | kr.382.05 |
| 1.000 | kr.0.70241 | kr.702.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.65175 | kr.1,303.50 |
| 4.000 | kr.0.61008 | kr.2,440.32 |
| 6.000 | kr.0.58921 | kr.3,535.26 |
| 10.000 | kr.0.56608 | kr.5,660.80 |
| 14.000 | kr.0.55256 | kr.7,735.84 |
| 20.000 | kr.0.53956 | kr.10,791.20 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

