1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJA476M004RNJ

DigiKey Part Number
478-3870-2-ND - Tape & Reel (TR)
478-3870-1-ND - Cut Tape (CT)
478-3870-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJA476M004RNJ
Description
CAP TANT 47UF 20% 4V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 2.6Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJA476M004RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
2.6Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.985
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.88000kr.2.88
10kr.1.76000kr.17.60
50kr.1.31320kr.65.66
100kr.1.17500kr.117.50
500kr.0.94246kr.471.23
1.000kr.0.87066kr.870.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.82781kr.1,655.62
4.000kr.0.77824kr.3,112.96
6.000kr.0.75341kr.4,520.46
10.000kr.0.72591kr.7,259.10
14.000kr.0.70982kr.9,937.48
20.000kr.0.69435kr.13,887.00
24.000kr.0.68703kr.16,488.72
48.000kr.0.66234kr.31,792.32
50.000kr.0.66103kr.33,051.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.88000
Unit Price with VAT:kr.3.60000