1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJA475M025RNJ

DigiKey Part Number
478-8885-2-ND - Tape & Reel (TR)
478-8885-1-ND - Cut Tape (CT)
478-8885-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJA475M025RNJ
Description
CAP TANT 4.7UF 20% 25V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 3.1Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJA475M025RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
3.1Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.190
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.46000kr.3.46
10kr.2.12500kr.21.25
50kr.1.59880kr.79.94
100kr.1.43740kr.143.74
500kr.1.16454kr.582.27
1.000kr.1.08026kr.1,080.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.03117kr.2,062.34
4.000kr.0.97299kr.3,891.96
6.000kr.0.94385kr.5,663.10
10.000kr.0.91155kr.9,115.50
14.000kr.0.89267kr.12,497.38
20.000kr.0.87451kr.17,490.20
24.000kr.0.86590kr.20,781.60
48.000kr.0.83691kr.40,171.68
50.000kr.0.83538kr.41,769.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.46000
Unit Price with VAT:kr.4.32500