1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJA475M016RNJ

DigiKey Part Number
478-3032-2-ND - Tape & Reel (TR)
478-3032-1-ND - Cut Tape (CT)
478-3032-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJA475M016RNJ
Description
CAP TANT 4.7UF 20% 16V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 4Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJA475M016RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
4Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.084
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.18000kr.2.18
10kr.1.30600kr.13.06
50kr.0.95740kr.47.87
100kr.0.85060kr.85.06
500kr.0.67110kr.335.55
1.000kr.0.61568kr.615.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.58154kr.1,163.08
4.000kr.0.54333kr.2,173.32
6.000kr.0.52419kr.3,145.14
10.000kr.0.50300kr.5,030.00
14.000kr.0.49061kr.6,868.54
20.000kr.0.47869kr.9,573.80
24.000kr.0.47304kr.11,352.96
48.000kr.0.45402kr.21,792.96
50.000kr.0.45301kr.22,650.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.18000
Unit Price with VAT:kr.2.72500