
TAJA475K016RNJV | |
|---|---|
DigiKey Part Number | 478-13124-2-ND - Tape & Reel (TR) 478-13124-1-ND - Cut Tape (CT) 478-13124-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA475K016RNJV |
Description | CAP TANT 4.7UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 4Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJA475K016RNJV Models |
Category | ESR (Equivalent Series Resistance) 4Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Height - Seated (Max) 0.071" (1.80mm) |
Voltage - Rated | Manufacturer Size Code A |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.1.57200 | kr.15.72 |
| 50 | kr.1.16280 | kr.58.14 |
| 100 | kr.1.03790 | kr.103.79 |
| 500 | kr.0.82572 | kr.412.86 |
| 1.000 | kr.0.76029 | kr.760.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.70653 | kr.1,413.06 |
| 4.000 | kr.0.66229 | kr.2,649.16 |
| 6.000 | kr.0.64014 | kr.3,840.84 |
| 10.000 | kr.0.61559 | kr.6,155.90 |
| 14.000 | kr.0.60124 | kr.8,417.36 |
| 20.000 | kr.0.58744 | kr.11,748.80 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |

