0.47 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 12Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJA474M035RNJ

DigiKey Part Number
478-11052-2-ND - Tape & Reel (TR)
478-11052-1-ND - Cut Tape (CT)
478-11052-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJA474M035RNJ
Description
CAP TANT 0.47UF 20% 35V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.47 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 12Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJA474M035RNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
12Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±20%
Manufacturer Size Code
A
Voltage - Rated
35 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.556
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.42000kr.3.42
10kr.2.08000kr.20.80
50kr.1.56220kr.78.11
100kr.1.40180kr.140.18
500kr.1.13270kr.566.35
1.000kr.1.04959kr.1,049.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.98121kr.1,962.42
4.000kr.0.92494kr.3,699.76
6.000kr.0.89676kr.5,380.56
10.000kr.0.86553kr.8,655.30
14.000kr.0.84727kr.11,861.78
20.000kr.0.82971kr.16,594.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.42000
Unit Price with VAT:kr.4.27500