1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJA336M010RNJ

DigiKey Part Number
478-8883-2-ND - Tape & Reel (TR)
478-8883-1-ND - Cut Tape (CT)
478-8883-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJA336M010RNJ
Description
CAP TANT 33UF 20% 10V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1.7Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJA336M010RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
1.7Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.973
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.01000kr.3.01
10kr.1.83000kr.18.30
50kr.1.36700kr.68.35
100kr.1.22500kr.122.50
500kr.0.98458kr.492.29
1.000kr.0.91040kr.910.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.79255kr.1,585.10
4.000kr.0.74455kr.2,978.20
6.000kr.0.72050kr.4,323.00
10.000kr.0.69386kr.6,938.60
14.000kr.0.67828kr.9,495.92
20.000kr.0.66330kr.13,266.00
24.000kr.0.65620kr.15,748.80
48.000kr.0.63229kr.30,349.92
50.000kr.0.63103kr.31,551.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.01000
Unit Price with VAT:kr.3.76250