1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJA336M006RNJ

DigiKey Part Number
478-1667-2-ND - Tape & Reel (TR)
478-1667-1-ND - Cut Tape (CT)
478-1667-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJA336M006RNJ
Description
CAP TANT 33UF 20% 6.3V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 2.2Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJA336M006RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
2.2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.811
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.88000kr.2.88
10kr.1.75400kr.17.54
50kr.1.30940kr.65.47
100kr.1.17120kr.117.12
500kr.0.93926kr.469.63
1.000kr.0.86765kr.867.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.82490kr.1,649.80
4.000kr.0.77547kr.3,101.88
6.000kr.0.75070kr.4,504.20
10.000kr.0.72327kr.7,232.70
14.000kr.0.70723kr.9,901.22
20.000kr.0.69180kr.13,836.00
24.000kr.0.68449kr.16,427.76
48.000kr.0.65987kr.31,673.76
50.000kr.0.65856kr.32,928.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.88000
Unit Price with VAT:kr.3.60000