
TAJA336K010RNJ | |
|---|---|
DigiKey Part Number | 478-8882-2-ND - Tape & Reel (TR) 478-8882-1-ND - Cut Tape (CT) 478-8882-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA336K010RNJ |
Description | CAP TANT 33UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1.7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA336K010RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.7Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.14000 | kr.3.14 |
| 10 | kr.1.92600 | kr.19.26 |
| 50 | kr.1.44260 | kr.72.13 |
| 100 | kr.1.29340 | kr.129.34 |
| 500 | kr.1.04256 | kr.521.28 |
| 1.000 | kr.0.96506 | kr.965.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.91930 | kr.1,838.60 |
| 4.000 | kr.0.86576 | kr.3,463.04 |
| 6.000 | kr.0.83897 | kr.5,033.82 |
| 10.000 | kr.0.80926 | kr.8,092.60 |
| 14.000 | kr.0.79190 | kr.11,086.60 |
| 20.000 | kr.0.77519 | kr.15,503.80 |
| 24.000 | kr.0.76728 | kr.18,414.72 |
| 48.000 | kr.0.74063 | kr.35,550.24 |
| 50.000 | kr.0.73921 | kr.36,960.50 |
| Unit Price without VAT: | kr.3.14000 |
|---|---|
| Unit Price with VAT: | kr.3.92500 |

