
TAJA335M006RNJ | |
|---|---|
DigiKey Part Number | 478-3029-2-ND - Tape & Reel (TR) 478-3029-1-ND - Cut Tape (CT) 478-3029-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA335M006RNJ |
Description | CAP TANT 3.3UF 20% 6.3V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA335M006RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.88000 | kr.2.88 |
| 10 | kr.1.74700 | kr.17.47 |
| 50 | kr.1.30180 | kr.65.09 |
| 100 | kr.1.16420 | kr.116.42 |
| 500 | kr.0.93338 | kr.466.69 |
| 1.000 | kr.0.86208 | kr.862.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.81952 | kr.1,639.04 |
| 4.000 | kr.0.77032 | kr.3,081.28 |
| 6.000 | kr.0.74568 | kr.4,474.08 |
| 10.000 | kr.0.71837 | kr.7,183.70 |
| 14.000 | kr.0.70241 | kr.9,833.74 |
| 20.000 | kr.0.68706 | kr.13,741.20 |
| 24.000 | kr.0.67978 | kr.16,314.72 |
| 48.000 | kr.0.65528 | kr.31,453.44 |
| 50.000 | kr.0.65398 | kr.32,699.00 |
| Unit Price without VAT: | kr.2.88000 |
|---|---|
| Unit Price with VAT: | kr.3.60000 |

