3.3 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 3.7Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJA335K025RNJ

DigiKey Part Number
478-3072-2-ND - Tape & Reel (TR)
478-3072-1-ND - Cut Tape (CT)
478-3072-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJA335K025RNJ
Description
CAP TANT 3.3UF 10% 25V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 3.7Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJA335K025RNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
3.7Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±10%
Manufacturer Size Code
A
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.116
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.80000kr.3.80
10kr.2.35200kr.23.52
50kr.1.77640kr.88.82
100kr.1.59890kr.159.89
500kr.1.30058kr.650.29
1.000kr.1.20834kr.1,208.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.13242kr.2,264.84
4.000kr.1.06997kr.4,279.88
6.000kr.1.03869kr.6,232.14
10.000kr.1.00403kr.10,040.30
14.000kr.0.98377kr.13,772.78
20.000kr.0.96427kr.19,285.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.80000
Unit Price with VAT:kr.4.75000