1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJA335K006RNJ

DigiKey Part Number
478-8880-2-ND - Tape & Reel (TR)
478-8880-1-ND - Cut Tape (CT)
478-8880-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJA335K006RNJ
Description
CAP TANT 3.3UF 10% 6.3V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 7Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TAJA335K006RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
7Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.493
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.88833kr.1,776.66
4.000kr.0.83602kr.3,344.08
6.000kr.0.80982kr.4,858.92
10.000kr.0.78079kr.7,807.90
14.000kr.0.76382kr.10,693.48
20.000kr.0.74750kr.14,950.00
24.000kr.0.73976kr.17,754.24
48.000kr.0.71372kr.34,258.56
50.000kr.0.71233kr.35,616.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.10000kr.3.10
10kr.1.87100kr.18.71
50kr.1.39960kr.69.98
100kr.1.25450kr.125.45
500kr.1.00904kr.504.52
1.000kr.0.93319kr.933.19
Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.07000kr.3.07
10kr.1.85600kr.18.56
50kr.1.38880kr.69.44
100kr.1.24480kr.124.48
500kr.1.00122kr.500.61
1.000kr.0.92595kr.925.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.3.07000
Unit Price with VAT:kr.3.83750