3.3 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 7Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJA335K006RNJ

DigiKey Part Number
478-8880-2-ND - Tape & Reel (TR)
478-8880-1-ND - Cut Tape (CT)
478-8880-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJA335K006RNJ
Description
CAP TANT 3.3UF 10% 6.3V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 7Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TAJA335K006RNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
7Ohm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±10%
Manufacturer Size Code
A
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.193
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.11000kr.3.11
10kr.1.88300kr.18.83
50kr.1.40740kr.70.37
100kr.1.26040kr.126.04
500kr.1.01288kr.506.44
1.000kr.0.93648kr.936.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.87365kr.1,747.30
4.000kr.0.82195kr.3,287.80
6.000kr.0.79606kr.4,776.36
10.000kr.0.76737kr.7,673.70
14.000kr.0.75060kr.10,508.40
20.000kr.0.73446kr.14,689.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.11000
Unit Price with VAT:kr.3.88750