
TAJA334M035RNJ | |
|---|---|
DigiKey Part Number | 478-12948-2-ND - Tape & Reel (TR) 478-12948-1-ND - Cut Tape (CT) 478-12948-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA334M035RNJ |
Description | CAP TANT 0.33UF 20% 35V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 15Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJA334M035RNJ Models |
Category | ESR (Equivalent Series Resistance) 15Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 35 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.1.88900 | kr.18.89 |
| 50 | kr.1.41000 | kr.70.50 |
| 100 | kr.1.26290 | kr.126.29 |
| 500 | kr.1.01516 | kr.507.58 |
| 1.000 | kr.0.93870 | kr.938.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.87575 | kr.1,751.50 |
| 4.000 | kr.0.82395 | kr.3,295.80 |
| 6.000 | kr.0.79801 | kr.4,788.06 |
| 10.000 | kr.0.76926 | kr.7,692.60 |
| 14.000 | kr.0.75246 | kr.10,534.44 |
| 20.000 | kr.0.73630 | kr.14,726.00 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |

