Direct

TAJA226M006SNJ | |
|---|---|
DigiKey Part Number | 478-TAJA226M006SNJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJA226M006SNJ |
Description | CAP TANT 22UF 20% 6.3V 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 3Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJA226M006SNJ Models |
Category | ESR (Equivalent Series Resistance) 3Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.071" (1.80mm) |
Voltage - Rated | Manufacturer Size Code A |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D226X06R3A2WE3 | Vishay Sprague | 0 | 718-293D226X06R3A2WE3TR-ND | kr.0.90821 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.93338 | kr.7,467.04 |
| Unit Price without VAT: | kr.0.93338 |
|---|---|
| Unit Price with VAT: | kr.1.16673 |


