
TAJA225M025RNJ | |
---|---|
DigiKey Part Number | 478-TAJA225M025RNJTR-ND - Tape & Reel (TR) 478-TAJA225M025RNJCT-ND - Cut Tape (CT) 478-TAJA225M025RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA225M025RNJ |
Description | CAP TANT 2.2UF 20% 25V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA225M025RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 7Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.46000 | kr.3.46 |
10 | kr.2.13100 | kr.21.31 |
50 | kr.1.60640 | kr.80.32 |
100 | kr.1.44380 | kr.144.38 |
500 | kr.1.17030 | kr.585.15 |
1.000 | kr.1.08570 | kr.1,085.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.1.03645 | kr.2,072.90 |
4.000 | kr.0.97803 | kr.3,912.12 |
6.000 | kr.0.94879 | kr.5,692.74 |
10.000 | kr.0.91637 | kr.9,163.70 |
14.000 | kr.0.89742 | kr.12,563.88 |
20.000 | kr.0.87919 | kr.17,583.80 |
24.000 | kr.0.87055 | kr.20,893.20 |
48.000 | kr.0.84146 | kr.40,390.08 |
50.000 | kr.0.83992 | kr.41,996.00 |
Unit Price without VAT: | kr.3.46000 |
---|---|
Unit Price with VAT: | kr.4.32500 |