
TAJA156K006TNJ | |
|---|---|
DigiKey Part Number | 478-TAJA156K006TNJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJA156K006TNJ |
Description | CAP TANT 15UF 10% 6.3V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 3.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJA156K006TNJ Models |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Part Status Active | Height - Seated (Max) 0.071" (1.80mm) |
Capacitance | Manufacturer Size Code A |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated 6.3 V | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 3.5Ohm @ 100kHz | Qualification AEC-Q200 |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.75662 | kr.1,513.24 |
| Unit Price without VAT: | kr.0.75662 |
|---|---|
| Unit Price with VAT: | kr.0.94578 |

