
TAJA156K006RNJ | |
|---|---|
DigiKey Part Number | 478-8878-2-ND - Tape & Reel (TR) 478-8878-1-ND - Cut Tape (CT) 478-8878-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA156K006RNJ |
Description | CAP TANT 15UF 10% 6.3V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA156K006RNJ Models |
Category | ESR (Equivalent Series Resistance) 3.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSA156K006R1500 | KYOCERA AVX | 2.575 | 478-TPSA156K006R1500CT-ND | kr.4.37000 | Similar |
| T491A156K006AT | KEMET | 4.285 | 399-10449-1-ND | kr.2.41000 | Direct |
| 293D156X96R3A2TE3 | Vishay Sprague | 1.028 | 718-293D156X96R3A2TE3CT-ND | kr.3.23000 | Similar |
| T494A156K006AT | KEMET | 2.534 | 399-8434-1-ND | kr.5.90000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.73000 | kr.2.73 |
| 10 | kr.1.63600 | kr.16.36 |
| 50 | kr.1.21100 | kr.60.55 |
| 100 | kr.1.08160 | kr.108.16 |
| 500 | kr.0.86236 | kr.431.18 |
| 1.000 | kr.0.79478 | kr.794.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.78686 | kr.1,573.72 |
| 4.000 | kr.0.73898 | kr.2,955.92 |
| 6.000 | kr.0.71500 | kr.4,290.00 |
| 10.000 | kr.0.68842 | kr.6,884.20 |
| 14.000 | kr.0.67289 | kr.9,420.46 |
| 20.000 | kr.0.65795 | kr.13,159.00 |
| Unit Price without VAT: | kr.2.73000 |
|---|---|
| Unit Price with VAT: | kr.3.41250 |

