
| TAJA154K035RNJ | |
|---|---|
| DigiKey Part Number | 478-2336-2-ND - Tape & Reel (TR) 478-2336-1-ND - Cut Tape (CT) 478-2336-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TAJA154K035RNJ | 
| Description | CAP TANT 0.15UF 10% 35V 1206 | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 0.15 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 21Ohm | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TAJA154K035RNJ Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | 35 V | |
| Type | Molded | |
| ESR (Equivalent Series Resistance) | 21Ohm | |
| Operating Temperature | -55°C ~ 125°C | |
| Lifetime @ Temp. | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 1206 (3216 Metric) | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | 0.071" (1.80mm) | |
| Lead Spacing | - | |
| Manufacturer Size Code | A | |
| Features | General Purpose | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.78000 | kr.3.78 | 
| 10 | kr.2.31700 | kr.23.17 | 
| 50 | kr.1.74980 | kr.87.49 | 
| 100 | kr.1.57630 | kr.157.63 | 
| 500 | kr.1.28308 | kr.641.54 | 
| 1.000 | kr.1.19245 | kr.1,192.45 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.1.14023 | kr.2,280.46 | 
| 4.000 | kr.1.07765 | kr.4,310.60 | 
| 6.000 | kr.1.04630 | kr.6,277.80 | 
| 10.000 | kr.1.01156 | kr.10,115.60 | 
| 14.000 | kr.0.99125 | kr.13,877.50 | 
| 20.000 | kr.0.97171 | kr.19,434.20 | 
| 24.000 | kr.0.96245 | kr.23,098.80 | 
| 48.000 | kr.0.93127 | kr.44,700.96 | 
| 50.000 | kr.0.92961 | kr.46,480.50 | 
| Unit Price without VAT: | kr.3.78000 | 
|---|---|
| Unit Price with VAT: | kr.4.72500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark