
TAJA154K035RNJ | |
|---|---|
DigiKey Part Number | 478-2336-2-ND - Tape & Reel (TR) 478-2336-1-ND - Cut Tape (CT) 478-2336-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA154K035RNJ |
Description | CAP TANT 0.15UF 10% 35V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 21Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA154K035RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 21Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.78000 | kr.3.78 |
| 10 | kr.2.31700 | kr.23.17 |
| 50 | kr.1.74980 | kr.87.49 |
| 100 | kr.1.57630 | kr.157.63 |
| 500 | kr.1.28308 | kr.641.54 |
| 1.000 | kr.1.19245 | kr.1,192.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.14023 | kr.2,280.46 |
| 4.000 | kr.1.07765 | kr.4,310.60 |
| 6.000 | kr.1.04630 | kr.6,277.80 |
| 10.000 | kr.1.01156 | kr.10,115.60 |
| 14.000 | kr.0.99125 | kr.13,877.50 |
| 20.000 | kr.0.97171 | kr.19,434.20 |
| 24.000 | kr.0.96245 | kr.23,098.80 |
| 48.000 | kr.0.93127 | kr.44,700.96 |
| 50.000 | kr.0.92961 | kr.46,480.50 |
| Unit Price without VAT: | kr.3.78000 |
|---|---|
| Unit Price with VAT: | kr.4.72500 |

