TAJA107M004SNJ is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 11.876
Unit Price: kr.5.50000
Datasheet

Similar


KYOCERA AVX
In Stock: 1.849
Unit Price: kr.22.08000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.10.85940
Datasheet

Similar


KYOCERA AVX
In Stock: 12.000
Unit Price: kr.11.84000
Datasheet

Similar


KEMET
In Stock: 28.675
Unit Price: kr.4.61000
Datasheet

Similar


KEMET
In Stock: 1.816
Unit Price: kr.6.98000
Datasheet
1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJA107M004SNJ

DigiKey Part Number
TAJA107M004SNJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJA107M004SNJ
Description
CAP TANT 100UF 20% 4V 1206
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 1.4Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJA107M004SNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
1.4Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.