1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJA106M016RNJ

DigiKey Part Number
478-3859-2-ND - Tape & Reel (TR)
478-3859-1-ND - Cut Tape (CT)
478-3859-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJA106M016RNJ
Description
CAP TANT 10UF 20% 16V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJA106M016RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
3Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48.810
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.75000kr.2.75
10kr.1.66400kr.16.64
50kr.1.23400kr.61.70
100kr.1.10270kr.110.27
500kr.0.88192kr.440.96
1.000kr.0.81357kr.813.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.77258kr.1,545.16
4.000kr.0.72546kr.2,901.84
6.000kr.0.70187kr.4,211.22
10.000kr.0.67572kr.6,757.20
14.000kr.0.66043kr.9,246.02
20.000kr.0.64573kr.12,914.60
24.000kr.0.63876kr.15,330.24
48.000kr.0.61530kr.29,534.40
50.000kr.0.61405kr.30,702.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.75000
Unit Price with VAT:kr.3.43750