
TAJA334M035RNJ | |
|---|---|
DigiKey Part Number | 478-12948-2-ND - Tape & Reel (TR) 478-12948-1-ND - Cut Tape (CT) 478-12948-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA334M035RNJ |
Description | CAP TANT 0.33UF 20% 35V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 15Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJA334M035RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 15Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.01000 | kr.3.01 |
| 10 | kr.1.83000 | kr.18.30 |
| 50 | kr.1.36840 | kr.68.42 |
| 100 | kr.1.22620 | kr.122.62 |
| 500 | kr.0.98534 | kr.492.67 |
| 1.000 | kr.0.91110 | kr.911.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.86701 | kr.1,734.02 |
| 4.000 | kr.0.81575 | kr.3,263.00 |
| 6.000 | kr.0.79007 | kr.4,740.42 |
| 10.000 | kr.0.76161 | kr.7,616.10 |
| 14.000 | kr.0.74497 | kr.10,429.58 |
| 20.000 | kr.0.72897 | kr.14,579.40 |
| 24.000 | kr.0.72139 | kr.17,313.36 |
| 48.000 | kr.0.69585 | kr.33,400.80 |
| 50.000 | kr.0.69450 | kr.34,725.00 |
| Unit Price without VAT: | kr.3.01000 |
|---|---|
| Unit Price with VAT: | kr.3.76250 |

