
TAJA106K016HNJ | |
|---|---|
DigiKey Part Number | 478-12947-2-ND - Tape & Reel (TR) 478-12947-1-ND - Cut Tape (CT) 478-12947-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA106K016HNJ |
Description | CAP TANT 10UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJA106K016HNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.24000 | kr.10.24 |
| 10 | kr.6.78400 | kr.67.84 |
| 50 | kr.5.42460 | kr.271.23 |
| 100 | kr.5.00350 | kr.500.35 |
| 500 | kr.4.29324 | kr.2,146.62 |
| 1.000 | kr.4.07334 | kr.4,073.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.97024 | kr.7,940.48 |
| 4.000 | kr.3.81819 | kr.15,272.76 |
| 6.000 | kr.3.74203 | kr.22,452.18 |
| 10.000 | kr.3.65760 | kr.36,576.00 |
| 14.000 | kr.3.60822 | kr.50,515.08 |
| Unit Price without VAT: | kr.10.24000 |
|---|---|
| Unit Price with VAT: | kr.12.80000 |

