1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJA105M016SNJ

DigiKey Part Number
478-TAJA105M016SNJTR-ND - Tape & Reel (TR)
478-TAJA105M016SNJCT-ND - Cut Tape (CT)
478-TAJA105M016SNJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJA105M016SNJ
Description
CAP TANT 1UF 20% 16V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 11Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TAJA105M016SNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
11Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.775
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.30000kr.2.30
10kr.1.58100kr.15.81
50kr.1.10840kr.55.42
100kr.0.95040kr.95.04
500kr.0.71270kr.356.35
1.000kr.0.60179kr.601.79
2.500kr.0.57011kr.1,425.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.45585kr.3,646.80
16.000kr.0.43204kr.6,912.64
24.000kr.0.42011kr.10,082.64
40.000kr.0.40689kr.16,275.60
56.000kr.0.39917kr.22,353.52
80.000kr.0.39173kr.31,338.40
96.000kr.0.38821kr.37,268.16
Manufacturers Standard Package
Unit Price without VAT:kr.2.30000
Unit Price with VAT:kr.2.87500