
TAJA105K016RNJ | |
|---|---|
DigiKey Part Number | 478-1649-2-ND - Tape & Reel (TR) 478-1649-1-ND - Cut Tape (CT) 478-1649-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA105K016RNJ |
Description | CAP TANT 1UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 11Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA105K016RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 11Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.11000 | kr.2.11 |
| 10 | kr.1.26700 | kr.12.67 |
| 50 | kr.0.92920 | kr.46.46 |
| 100 | kr.0.82500 | kr.82.50 |
| 500 | kr.0.64972 | kr.324.86 |
| 1.000 | kr.0.59565 | kr.595.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.49376 | kr.987.52 |
| 4.000 | kr.0.45992 | kr.1,839.68 |
| 6.000 | kr.0.44298 | kr.2,657.88 |
| 10.000 | kr.0.42422 | kr.4,242.20 |
| 14.000 | kr.0.41325 | kr.5,785.50 |
| 20.000 | kr.0.40270 | kr.8,054.00 |
| 24.000 | kr.0.39770 | kr.9,544.80 |
| 48.000 | kr.0.38087 | kr.18,281.76 |
| 50.000 | kr.0.37998 | kr.18,999.00 |
| Unit Price without VAT: | kr.2.11000 |
|---|---|
| Unit Price with VAT: | kr.2.63750 |

