Direct
Direct
Upgrade
Direct
Similar
Similar

TAJA104K035SNJ | |
|---|---|
DigiKey Part Number | TAJA104K035SNJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJA104K035SNJ |
Description | CAP TANT 0.1UF 10% 35V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 24Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA104K035SNJ Models |
Category | ESR (Equivalent Series Resistance) 24Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJA104K035RNJ | KYOCERA AVX | 31.333 | 478-2368-1-ND | kr.3.55000 | Direct |
| TAJS104K035RNJ | KYOCERA AVX | 0 | TAJS104K035RNJ-ND | kr.2.36147 | Direct |
| THJA104K035RJN | KYOCERA AVX | 12.733 | 478-THJA104K035RJNCT-ND | kr.7.67000 | Upgrade |
| 293D104X9035A2WE3 | Vishay Sprague | 0 | 718-293D104X9035A2WE3TR-ND | kr.0.82502 | Direct |
| 293D104X9035A2TE3 | Vishay Sprague | 30.824 | 718-1109-1-ND | kr.2.66000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.94315 | kr.7,545.20 |
| Unit Price without VAT: | kr.0.94315 |
|---|---|
| Unit Price with VAT: | kr.1.17894 |







