
TACR476M006XTA | |
|---|---|
DigiKey Part Number | 478-3259-2-ND - Tape & Reel (TR) 478-3259-1-ND - Cut Tape (CT) 478-3259-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TACR476M006XTA |
Description | CAP TANT 47UF 20% 6.3V 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TACR476M006XTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.053" W (2.00mm x 1.35mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.95000 | kr.13.95 |
| 10 | kr.9.46600 | kr.94.66 |
| 50 | kr.7.69540 | kr.384.77 |
| 100 | kr.7.14750 | kr.714.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.34598 | kr.3,172.99 |
| 1.000 | kr.6.05363 | kr.6,053.63 |
| 1.500 | kr.5.90720 | kr.8,860.80 |
| 2.500 | kr.5.74487 | kr.14,362.17 |
| 3.500 | kr.5.64996 | kr.19,774.86 |
| 5.000 | kr.5.55866 | kr.27,793.30 |
| 6.000 | kr.5.51537 | kr.33,092.22 |
| Unit Price without VAT: | kr.13.95000 |
|---|---|
| Unit Price with VAT: | kr.17.43750 |


