Direct
Upgrade
Upgrade

TACR475M020RTA | |
|---|---|
DigiKey Part Number | TACR475M020RTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TACR475M020RTA |
Description | CAP TANT 4.7UF 20% 20V 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 20 V 0805 (2012 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TACR475M020RTA Models |
Category | ESR (Equivalent Series Resistance) 5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.079" L x 0.053" W (2.00mm x 1.35mm) |
Capacitance | Height - Seated (Max) 0.059" (1.50mm) |
Tolerance ±20% | Manufacturer Size Code R |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TACR475M020XTA | KYOCERA AVX | 12.486 | 478-3266-1-ND | kr.15.98000 | Direct |
| TACR475K020FTA | KYOCERA AVX | 0 | TACR475K020FTA-ND | kr.12.23570 | Upgrade |
| TACR475K020XTA | KYOCERA AVX | 0 | TACR475K020XTA-ND | kr.9.95888 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.11.26134 | kr.28,153.35 |
| Unit Price without VAT: | kr.11.26134 |
|---|---|
| Unit Price with VAT: | kr.14.07668 |


