
| TACR475K010XTA | |
|---|---|
| DigiKey Part Number | 478-4190-2-ND - Tape & Reel (TR) 478-4190-1-ND - Cut Tape (CT) 478-4190-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TACR475K010XTA | 
| Description | CAP TANT 4.7UF 10% 10V 0805 | 
| Manufacturer Standard Lead Time | 23 Weeks | 
| Customer Reference | |
| Detailed Description | 4.7 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 6Ohm | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TACR475K010XTA Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | 10 V | |
| Type | Molded | |
| ESR (Equivalent Series Resistance) | 6Ohm | |
| Operating Temperature | -55°C ~ 125°C | |
| Lifetime @ Temp. | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 0805 (2012 Metric) | |
| Size / Dimension | 0.079" L x 0.053" W (2.00mm x 1.35mm) | |
| Height - Seated (Max) | 0.059" (1.50mm) | |
| Lead Spacing | - | |
| Manufacturer Size Code | R | |
| Features | General Purpose | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.11.97000 | kr.11.97 | 
| 10 | kr.8.05800 | kr.80.58 | 
| 50 | kr.6.49860 | kr.324.93 | 
| 100 | kr.6.01660 | kr.601.66 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.5.30572 | kr.2,652.86 | 
| 1.000 | kr.5.04838 | kr.5,048.38 | 
| 1.500 | kr.4.91951 | kr.7,379.26 | 
| 2.500 | kr.4.77663 | kr.11,941.58 | 
| 3.500 | kr.4.69310 | kr.16,425.85 | 
| 5.000 | kr.4.61275 | kr.23,063.75 | 
| 6.000 | kr.4.57466 | kr.27,447.96 | 
| 12.000 | kr.4.44636 | kr.53,356.32 | 
| 12.500 | kr.4.43958 | kr.55,494.75 | 
| Unit Price without VAT: | kr.11.97000 | 
|---|---|
| Unit Price with VAT: | kr.14.96250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark