
TACR475K010XTA | |
|---|---|
DigiKey Part Number | 478-4190-2-ND - Tape & Reel (TR) 478-4190-1-ND - Cut Tape (CT) 478-4190-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TACR475K010XTA |
Description | CAP TANT 4.7UF 10% 10V 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TACR475K010XTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.053" W (2.00mm x 1.35mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.97000 | kr.11.97 |
| 10 | kr.8.05800 | kr.80.58 |
| 50 | kr.6.49860 | kr.324.93 |
| 100 | kr.6.01660 | kr.601.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.30572 | kr.2,652.86 |
| 1.000 | kr.5.04838 | kr.5,048.38 |
| 1.500 | kr.4.91951 | kr.7,379.26 |
| 2.500 | kr.4.77663 | kr.11,941.58 |
| 3.500 | kr.4.69310 | kr.16,425.85 |
| 5.000 | kr.4.61275 | kr.23,063.75 |
| 6.000 | kr.4.57466 | kr.27,447.96 |
| 12.000 | kr.4.44636 | kr.53,356.32 |
| 12.500 | kr.4.43958 | kr.55,494.75 |
| Unit Price without VAT: | kr.11.97000 |
|---|---|
| Unit Price with VAT: | kr.14.96250 |

