
TACR475K010RTA | |
|---|---|
DigiKey Part Number | 478-5227-2-ND - Tape & Reel (TR) 478-5227-1-ND - Cut Tape (CT) 478-5227-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TACR475K010RTA |
Description | CAP TANT 4.7UF 10% 10V 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TACR475K010RTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.053" W (2.00mm x 1.35mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.22000 | kr.12.22 |
| 10 | kr.8.24300 | kr.82.43 |
| 50 | kr.6.65340 | kr.332.67 |
| 100 | kr.6.16320 | kr.616.32 |
| 500 | kr.5.33338 | kr.2,666.69 |
| 1.000 | kr.5.07654 | kr.5,076.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.82063 | kr.12,051.58 |
| 5.000 | kr.4.65568 | kr.23,278.40 |
| 7.500 | kr.4.57306 | kr.34,297.95 |
| 12.500 | kr.4.48144 | kr.56,018.00 |
| Unit Price without VAT: | kr.12.22000 |
|---|---|
| Unit Price with VAT: | kr.15.27500 |

