
TACR105M025XTA | |
|---|---|
DigiKey Part Number | 478-3267-2-ND - Tape & Reel (TR) 478-3267-1-ND - Cut Tape (CT) 478-3267-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TACR105M025XTA |
Description | CAP TANT 1UF 20% 25V 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 25 V 0805 (2012 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TACR105M025XTA Models |
Category | ESR (Equivalent Series Resistance) 5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.079" L x 0.053" W (2.00mm x 1.35mm) |
Capacitance | Height - Seated (Max) 0.059" (1.50mm) |
Tolerance ±20% | Manufacturer Size Code R |
Voltage - Rated 25 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.85000 | kr.15.85 |
| 10 | kr.10.85400 | kr.108.54 |
| 50 | kr.8.86720 | kr.443.36 |
| 100 | kr.8.25340 | kr.825.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.7.21606 | kr.3,608.03 |
| 1.000 | kr.6.89488 | kr.6,894.88 |
| 1.500 | kr.6.73393 | kr.10,100.90 |
| 2.500 | kr.6.55561 | kr.16,389.02 |
| 3.500 | kr.6.45131 | kr.22,579.59 |
| 5.000 | kr.6.35096 | kr.31,754.80 |
| Unit Price without VAT: | kr.15.85000 |
|---|---|
| Unit Price with VAT: | kr.19.81250 |


