
TACL475M010RTA | |
---|---|
DigiKey Part Number | 478-11048-2-ND - Tape & Reel (TR) 478-11048-1-ND - Cut Tape (CT) 478-11048-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TACL475M010RTA |
Description | CAP TANT 4.7UF 20% 10V 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 10 V 0603 (1608 Metric) 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TACL475M010RTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | L | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.10.62000 | kr.10.62 |
10 | kr.7.05900 | kr.70.59 |
50 | kr.5.65240 | kr.282.62 |
100 | kr.5.21860 | kr.521.86 |
500 | kr.4.48550 | kr.2,242.75 |
1.000 | kr.4.25862 | kr.4,258.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.500 | kr.4.02427 | kr.14,084.94 |
7.000 | kr.3.89013 | kr.27,230.91 |
10.500 | kr.3.82293 | kr.40,140.76 |
Unit Price without VAT: | kr.10.62000 |
---|---|
Unit Price with VAT: | kr.13.27500 |